LM5168PEVM

Texas Instruments
595-LM5168PEVM
LM5168PEVM

Mfr.:

Description:
Power Management IC Development Tools LM5168P 115-V fly-bu ck regulator evalua

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
LM5168P
LM5168P
Brand: Texas Instruments
For Use With: DC/DC Buck Regulator
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

LM5168PEVM Regulator Evaluation Module (EVM)

Texas Instruments LM5168PEVM Regulator Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM5168P. The LM5168P is a 115V DC/DC fly-buck regulator that employs synchronous rectification to achieve high conversion efficiency in a small footprint. The Texas Instruments LM5168PEVM operates over a wide input voltage range of 20V to 115V to provide a regulated 12V output at up to 0.3A with a 500kHz switching frequency.