LM74610-DQEVM

Texas Instruments
595-LM74610-DQEVM
LM74610-DQEVM

Mfr.:

Description:
Power Management IC Development Tools LM74610-DQEVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.70 $37.70

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
40 V
LM74610-Q1
LM74610-DQ
Brand: Texas Instruments
Description/Function: Reverse polarity protection smart diode controller OR-ing evaluation module
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 188.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM74610-DQEVM Evaluation Module (EVM)

Texas Instruments LM74610-DQEVM Evaluation Module (EVM) demonstrates reverse polarity protection as a replacement of Schottky Diodes and P-Channel MOSFETs in a diode OR-ing configuration. In this reverse polarity protection solution, two LM74610 Smart Diode Controllers are used to drive two 40V (VDS) external N-Channel MOSFETs. The LM74610-DQEVM emulates an ideal diode OR-ing properties when connected in series with two separate voltage rails or power supplies. This OR-ing controller allows MOSFETs to replace diode rectifiers in power distribution networks thus reducing both power loss and voltage drops. When a negative voltage is sensed at any of the Inputs, the LM74610 pulls down the MOSFET gate and isolates the connected load from the power supply. The output voltage continues to follow higher positive voltage. The TVS voltage clamping diodes for both inputs make LM74610-DQEVM safe for ISO7637 transient pulse testing.
Learn More