LMR14010AEVM

Texas Instruments
595-LMR14010AEVM
LMR14010AEVM

Mfr.:

Description:
Power Management IC Development Tools LMR14010AEVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 18 V
5 V
LMR14010A
LMR14010A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 263.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542310075
TARIC:
8473302000
ECCN:
EAR99

LMR14010AEVM Converter Evaluation Module (EVM)

Texas Instruments LMR14010AEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR14010A. The LMR14010A is a simple, easy-to-use, 1A Asynchronous step-down converter with a fixed 700kHz  switching frequency in a SOT23-6 package. The LMR14010AEVM operates from 6V to 18V input (12V nominal) and provides a 5V output at 1A. The evaluation module includes a jumper connector to enable or disable the converter operation.