LMR23625CEVM

Texas Instruments
595-LMR23625CEVM
LMR23625CEVM

Mfr.:

Description:
Power Management IC Development Tools LMR23625CEVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V/5 V
LMR23625C
LMR23625C
Brand: Texas Instruments
Description/Function: Evaluates the LMR23625C wide-input buck regulator
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 230.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMR23625CEVM Step-Down Converter EVM

Texas Instruments LMR23625CEVM Step-Down Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR23625CDDAR. The LMR23625CDDAR is a 36V 2.5A synchronous step-down converter. This evaluation module operates from 4V to 36V input (12V nominal) and provides a 5.0V/3.3V output at 2.5A. The board has jumper connectors to select output options, enable or disable the converter operation and synchronize to an external clock. The Texas Instruments LMR23625CEVM also has AC signal injection terminals for feedback loop measurements.