LMR36501EVM

Texas Instruments
595-LMR36501EVM
LMR36501EVM

Mfr.:

Description:
Power Management IC Development Tools LMR36501 evaluation module for 65-V 100

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.02 $104.02

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
65 V
5 V
LMR36501
LMR36501
Brand: Texas Instruments
Output Current: 100 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR36501EVM Evaluation Module

Texas Instruments LMR36501EVM Evaluation Module is designed to quickly and easily demonstrate the LMR36501 wide-input buck regulator. The device is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 100mA of load current from an input voltage of up to 65V. The TI LMR36501EVM has ultra-low operating quiescent current and high efficiency at light loads. The LMR36501 is available in a small 2mm x 2mm HotRod™ package delivering a tiny, low-EMI solution size.