LMR38020EVM

Texas Instruments
595-LMR38020EVM
LMR38020EVM

Mfr.:

Description:
Power Management IC Development Tools LMR38020 evaluation module SIMPLE SWITCH

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.2 V to 80 V
5 V
LMR38020
LMR38020
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR38020/LMR38020QEVM Evaluation Modules

Texas Instruments LMR38020/LMR38020QEVM Evaluation Modules evaluate LMR38020/LMR38020-Q1 synchronous buck converter designed to regulate wide input voltage range. These evaluation modules operate over a wide input voltage range of 6V to 80V to provide a regulated 5V output at 400kHz switching frequency. The output voltage has better than 1.5% setpoint accuracy and is adjustable using an external resistor divider.