LMZ21700EVM

Texas Instruments
595-LMZ21700EVM
LMZ21700EVM

Mfr.:

Description:
Power Management IC Development Tools LMZ21700 Eval Mod Bo ard

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.74 $258.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 17 V
3.3 V
LMZ21700
LMZ21700
Brand: Texas Instruments
Description/Function: Nano module evaluation board for LMZ21700
For Use With: LMZ21700
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 650 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 1.578 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMZ2170xEVM Evaluation Modules

Texas Instruments LMZ2170xEVM Evaluation Modules can deliver up to 1A load with excellent power conversion efficiency, output voltage accuracy, line and load regulation, and load transient response. The evaluation board is configured for a 3.3V output voltage from 5V to 17V input. The resistor voltage divider RFBT and RFBB set the output voltage. The external capacitor CSS sets the soft-start time for VOUT. The Texas Instruments LMZ2170xEVM features turret terminals for easy connection to input supply, load, and EN input, as well as soft-start voltage and power good flag monitoring.