LMZM33606EVM

Texas Instruments
595-LMZM33606EVM
LMZM33606EVM

Mfr.:

Description:
Power Management IC Development Tools LMZM33606EVM ORBISON

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 36 V
1 V to 20 V
LMZM33606
LMZM33606
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140.616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

LMZM33606EVM Power Module Evaluation Board

Texas Instruments LMZM33606EVM Power Module Evaluation Board makes it easy to evaluate the LMZM33606 operation. This board is designed to be an easy-to-use platform that facilitates an extensive evaluation of the features and performance of the power module. The LMZM33606 is a 3.5V to 36V Input, 1V to 20V Output, and 6A Power Module.