PMLKLDOEVM

Texas Instruments
595-PMLKLDOEVM
PMLKLDOEVM

Mfr.:

Description:
Power Management IC Development Tools PMLKLDOEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
1.4 V to 6.5 V, 6 V to 36 V
800 mV to 3.95 V, 5V/15 V
TPS7A4901, TPS7A8300
PMLKLDO
Brand: Texas Instruments
Description/Function: LDO experiments board for TSP7A4901 and TPS7A8300
Output Current: 150 mA, 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11.130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMLKLDOEVM LDO Experiments Board

Texas Instruments PMLKLDOEVM LDO Experiments Board is part of the Power Management Lab Kit (PMLK) Series. The LDO Experiments Board has two different sections using two different ICs (TPS7A4901 and TPS7A8300). The LDO Experiments Board has an accompanying book that steps individuals through several experiments to reinforce the user's understanding of power supply design. The PMLK is intended to educate users and developers on electronic theory and TI power supply design through various experiments.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08