TPS2116EVM

Texas Instruments
595-TPS2116EVM
TPS2116EVM

Mfr.:

Description:
Power Management IC Development Tools TPS2116 low iq power mux with manual and

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.51 $32.51

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Distribution
1.6 V to 5.5 V
1.6 V to 5.5 V
TPS2116
TPS2116
Brand: Texas Instruments
Description/Function: TPS2116 Low IQ Power Mux with Manual and Automatic Switchover Evaluation Module
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS2116EVM Multiplexer Evaluation Module

Texas Instruments TPS2116EVM Multiplexer Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS2116. The TPS2116 is a dual input, single-output power multiplexer that can be configured for automatic or manual switchover between the available inputs. The evaluation module allows the user to configure the TPS2116 mode of operation for evaluation across its full voltage and current rating. Output, input, and switching waveforms can be monitored on the Texas Instruments TPS2116EVM.