TPS2596EVM

Texas Instruments
595-TPS2596EVM
TPS2596EVM

Mfr.:

Description:
Power Management IC Development Tools TPS2596xx eFuse eval uation module

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
2.7 V to 19 V
TPS259621, TPS259630
TPS2596
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation of TI's TPS259621 and TPS259630 family of eFuse devices
For Use With: 89 mOhm FET
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS2596EVM Evaluation Module (EVM)

Texas Instruments TPS2596EVM Evaluation Module (EVM) allows reference circuit evaluation of TI's TPS2596 family of eFuse devices. The TPS2596 device is 2.7V -19V, 2A eFuse with integrated 89mOhm FET, programmable under-voltage, over-voltage lockout/ clamp, over current, and soft start delay features. The evaluation module supports the devices' two versions (Auto-Retry and Latch-Off) on two Channels (CH1 and CH2, respectively). Input power is applied at J1 (CH1) and J9 (CH2), while J2 (CH1) and J10 (CH2) provide the output connection to the load.