TPS2661EVM

Texas Instruments
595-TPS2661EVM
TPS2661EVM

Mfr.:

Description:
Power Management IC Development Tools TPS2661x current loo p protector evaluat

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
0 V to 50 V
TPS26611, TPS26612
TPS2661
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS2661EVM Current Loop Protector EVM

Texas Instruments TPS2661EVM Current Loop Protector Evaluation Module (EVM) allows reference circuit evaluation of TPS26611 and TPS26612 current-loop protectors. The Texas Instruments TPS2661 product is a 50V, universal (±20mA, 0mA to 20mA, 4mA to 20mA) current-loop protector with integrated fixed bipolar 30mA current limit and output overvoltage protection. The product provides protection against miswiring conditions on input/output and offers robust signal line protection in industrial and process automation systems.