TPS3704Q1EVM

Texas Instruments
595-TPS3704Q1EVM
TPS3704Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS3704-Q1 multichan nel window supervis

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
6 V
TPS3704-Q1
TPS3704
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3704Q1EVM Evaluation Module (EVM)

Texas Instruments TPS3704Q1EVM Evaluation Module (EVM) is a platform for evaluating the TPS3704-Q1, which is a multi-channel window supervisor and reset IC in a SOT-23 (DDF) package. TPS3704Q1EVM monitors single-, dual-, triple-, and quad-voltage rails. The input voltage for the evaluation module operates up to 6V. This evaluation module can be used with any TPS3704x-Q1 device variants in the DDF package. Test points are provided to give the user additional access, if needed, for an oscilloscope or multimeter measurements.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.67 $78.67