TPS53647EVM-710

Texas Instruments
595-TPS53647EVM-710
TPS53647EVM-710

Mfr.:

Description:
Power Management IC Development Tools TPS53647EVM-710

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Switching Controller
8 V to 14 V
1 V
TPS53647
TPS53647-710
Brand: Texas Instruments
Description/Function: Evaluation module for the TPS53647 controller
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 120 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 69.574 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS53647EVM-710 Evaluation Module (EVM)

Texas Instruments TPS53647EVM-710 Evaluation Module (EVM) allows users to evaluate the TPS53647. The TPS53647 from Texas Instruments is a 4-phase, D-CAP+TM step-down buck controller with PMBus interface for ASIC power or high current point of load. The default configuration of this EVM is 4-phase to demonstrate a typical 1V/120A output application but can be configured to 3-phase, 2-phase or 1-phase.