TPS549A20EVM-737

Texas Instruments
595-TPS549A20EVM-737
TPS549A20EVM-737

Mfr.:

Description:
Power Management IC Development Tools TPS549A20EVM-737

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1.2 V
TPS549A20
TPS549A20-737
Brand: Texas Instruments
Description/Function: TPS549A20 synchronous buck converter evaluation module
Interface Type: USB
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: D-CAP3
Unit Weight: 2.169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS549A20EVM-737 Buck Converter EVM

Texas Instruments TPS549A20EVM-737 Synchronous Buck Converter Evaluation Module (EVM) is designed to evaluate the TPS549A20. The TPS549A20 is a D-CAP3™ mode, 15A synchronous buck converter with integrated MOSFETs. The converter provides a fixed 1.2V output at up to 15A from a 12V input bus. The Texas Instruments TPS549A20EVM-737 includes jumpers for enable function, auto-skip forced CCM selection, and extra 5V input for further power-saving purposes.