TPS568231EVM

Texas Instruments
595-TPS568231EVM
TPS568231EVM

Mfr.:

Description:
Power Management IC Development Tools TPS568231 step-down converter evaluation

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Converter
4.5 V to 17 V
1.2 V
TPS568231
TPS568231
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS568231EVM Evaluation Module

Texas Instruments TPS568231EVM Evaluation Module is configured to evaluate the operation of the TPS568231 converter. The TPS568231 is a single, D-CAP3™ mode, synchronous buck converter requiring a very low external component count. The TI TPS568231EVM evaluation module offers a 1.2V at 8A from 4.5V to 17V input.