TPS61023EVM-052

Texas Instruments
595-TPS61023EVM-052
TPS61023EVM-052

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.71 $76.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V
5 V
TPS61023
TPS61023-052
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 154.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61023EVM-052 Evaluation Module (EVM)

Texas Instruments TPS61023EVM-052 Evaluation Module (EVM) is the evaluation module for the TPS61023 with output voltage set to 5V. The Texas Instruments TPS61023 is a 3A boost converter with an ultra-low input voltage. It features a 0.5V to 5.5V input voltage range, a 2.2V to 5.5V adjustable output voltage, and a minimum 3A valley switch current limit.