TPS61253AEVM-803

Texas Instruments
595-TPS61253AEVM-803
TPS61253AEVM-803

Mfr.:

Description:
Power Management IC Development Tools TLV61220EVM-120

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V
5 V
TPS61253A
TPS61253A-803
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61253AEVM-803 Converter Evaluation Module

Texas Instruments TPS61253AEVM-803 Converter Evaluation Module (EVM) is designed to help evaluate the performance and features of the TPS61253A. The TPS61253A is a 4A boost converter with a 3.8MHz switching frequency. With a wide input voltage range of 2.3V to 5.5V, the TPS61253A supports applications powered by Li-Ion batteries with an extended voltage range.