TPS61322EVM-001

Texas Instruments
595-TPS61322EVM-001
TPS61322EVM-001

Mfr.:

Description:
Power Management IC Development Tools TPS61322EVM-001

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.01 $73.01

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
1.2 V
2.2 V
TPS61322
TPS61322-001
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Synchronous Boost Converter Evaluation Module
For Use With: Single Buck Controller with adaptive On-Time D-CAP Mode Control
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61322EVM-001 Converter Evaluation Module (EVM)

Texas Instruments TPS61322EVM-001 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61322. The Texas Instruments TPS61322 is a high-performance, high-efficiency, synchronous boost converter with only 6μA quiescent current. The input voltage range is from 0.9V to 5.5V, with 0.8V minimum input voltage after startup is completed.