TPS62410Q1-EVM

Texas Instruments
595-TPS62410Q1-EVM
TPS62410Q1-EVM

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS62410QDRC RQ1

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 6 V
1.2 V, 1.8 V
TPS62410-Q1
TPS62410
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 800 mA
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 647 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62410Q1-EVM Step-Down Converter EVM

Texas Instruments TPS62410Q1-EVM Step-Down Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS62410-Q1. The TPS62410-Q1 is a fixed frequency dual DC-DC step-down converter. The Texas Instruments TPS62410Q1-EVM contains two synchronous buck converters that operate at an output of 1.2V and 1.8V. The input of the dual step-down converter can range from 2.5V to 6V. Additionally, both buck converters operate at a fixed switching frequency of 2.25MHz, with the option of entering a Power Save Mode to maintain high efficiency.