TPS62740EVM-186

Texas Instruments
595-TPS62740EVM-186
TPS62740EVM-186

Mfr.:

Description:
Power Management IC Development Tools TPS62740 EVAL MOD

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 2026/03/16
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.2 V to 5 V
1.8 V to 3.3 V
TPS62740
TPS62740-186
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 300 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.334 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62740EVM-186 Evaluation Module

Texas Instruments TPS62740EVM-186 Evaluation Module is designed to help the user easily evaluate and test the operation and functionality of the TPS62740. The evaluation module converts a 2.2V to 5.5V input voltage to a regulated output voltage that is set between 1.8V and 3.3V at up to 300mA. The Texas Instruments TPS62740 also includes an integrated load switch and power good output. The TPS62740 has an ultra-low quiescent current of 360nA.

Power Solutions from Texas Instruments & Coilcraft

Power Solutions from Texas Instruments and Coilcraft combine to provide the high efficiency and extremely small footprint of the TI TPS63025/6274x series with the highest current ratings (XAL) and lowest DCR per size of the Coilcraft inductors featured below. These solutions are ideal for ultra-low power applications such as metering, IoT, medical, and industrial portables.