TPS63710EVM-811

Texas Instruments
595-TPS63710EVM-811
TPS63710EVM-811

Mfr.:

Description:
Power Management IC Development Tools TPS63710 Low Noise C onverter EvalMod

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 2026/04/02
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3.1 V to 14 V
- 1.8 V
TPS63710
TPS63710-811
Brand: Texas Instruments
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS63710EVM-811 Converter Evaluation Module

Texas Instruments TPS63710EVM-811 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS63710. The TPS63710 is a low noise, 1A inverting buck converter. The evaluation module produces a -1.8V output voltage at up to 1A of output current from input voltages between 3.1V and 14V. The TPS63710 operates in forced PWM mode with a particular low 1/f noise circuit to cleanly supply sensitive analog circuits, such as data converters.