TPS7A8300EVM-209

Texas Instruments
595-TPS7A8300EVM-209
TPS7A8300EVM-209

Mfr.:

Description:
Power Management IC Development Tools TPS7A8300EVM-209

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.00 $26.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
6.5 V
50 mV, 100 mV, 200 mV, 400 mV, 800 mV, 1.6 V
TPS7A8300
TPS7A8300-209
Brand: Texas Instruments
Description/Function: Evaluation module
For Use With: TPS7A8300
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7A8300EVM-209 Evaluation Module

Texas Instruments TPS7A8300EVM-209 Evaluation Module (EVM) helps designers to evaluate the operation and performance of TPS7A8300, a low-dropout voltage regulator for high-speed communication systems. The Texas Instruments TPS7A8300EVM-209 circuit is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 2A. The connectors and test points are provided for convenience.