TPS7H2201EVM-CVAL

Texas Instruments
595-PS7H2201EVM-CVAL
TPS7H2201EVM-CVAL

Mfr.:

Description:
Power Management IC Development Tools TPS7H2201EVM-CVAL

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$323.76 $323.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Load Switch
1.5 V to 7 V
TPS7H2201-SP
TPS7H2201-
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 315.532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7H2201EVM-CVAL Load Switch Evaluation Module

Texas Instruments TPS7H2201EVM-CVAL Load Switch Evaluation Module (EVM) is a platform that electrically evaluates features for the TPS7H2201-SP. The TPS7H2201-SP is a single channel, 6A load switch with a programmable slew rate for applications that require specific rise-time and a programmable current limit for protection purposes. The evaluation module is designed to be used across the entire input voltage and output current range of the Texas Instruments TPS7H2201-SP while providing flexibility in configuring the device under different conditions.