TPS7H4002EVM-CVAL

Texas Instruments
595-TPS7H4002EVMCVAL
TPS7H4002EVM-CVAL

Mfr.:

Description:
Power Management IC Development Tools TPS7H4002-SP evaluat ion module for 3-A

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.74 $258.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 5.5 V
2.5 V
TPS7H4002-SP
TPS7H4002-
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Buck Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7H4002EVM-CVAL Converter Evaluation Module

Texas Instruments TPS7H4002EVM-CVAL Converter Evaluation Module (EVM) demonstrates the radiation-hardened TPS7H4002-SP buck converter capabilities. The Texas Instruments TPS7H4002-SP provides a regulated power rail capable of load current up to 3A to support typical space-grade power-management applications.