TPS82084EVM-672

Texas Instruments
595-TPS82084EVM-672
TPS82084EVM-672

Mfr.:

Description:
Power Management IC Development Tools TPS82084EVM-672

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 6 V
1.2 V
TPS82084
TPS82084-672
Brand: Texas Instruments
Description/Function: 2 A step down converter with integrated inductor evaluation module
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 259.195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS82084EVM-672 Step-Down Converter EVM

Texas Instruments TPS82084EVM-672 Step-Down Converter Evaluation Module (EVM) is designed for easy evaluation and test the operation and functionality of the TPS82084. This EVM converts up to a 6V input voltage to a 1.2V regulated output voltage at up to 2A of output current. The TPS82084 includes the IC and inductor to achieve a total solution size of 35mm2.