TPSM846C24EVM-006

Texas Instruments
595-PSM846C24EVM-006
TPSM846C24EVM-006

Mfr.:

Description:
Power Management IC Development Tools TPSM846C24EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 15 V
500 mV to 2 V
TPSM846C24
TPSM846C24-006
Brand: Texas Instruments
Output Current: 35 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25.107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPSM846C24EVM-006 35A Power Evaluation Module

Texas Instruments TPSM846C24EVM-006 35A Power Evaluation Module is designed to evaluate the operation of the TPSM846C24 35A power module. The TPSM846C24EVM-006 Eval Module provides several test points and jumpers, allowing for easy evaluation. Additional features offer a 4.5V to 15V input voltage range and a 0.5V to 2.0V output voltage range.