UCC27624EVM

Texas Instruments
595-UCC27624EVM
UCC27624EVM

Mfr.:

Description:
Power Management IC Development Tools UCC27624 evaluation module dual-channel

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
4.5 V to 26 V
UCC27624
UCC27624
Brand: Texas Instruments
For Use With: High-Speed Low-Side Gate Driver
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC27624EVM Driver Evaluation Module (EVM)

Texas Instruments UCC27624EVM Driver Evaluation Module (EVM) is designed to evaluate the UCC27624, a 30V, 5A single-channel gate driver. This evaluation module is targeted to evaluate the driver IC against datasheet parameters. The driver IC may be evaluated against various capacitive and resistive loads. The evaluation module may be configured to parallel the driver IC's channels for higher gate drive output current. The Texas Instruments UCC27624EVM has provisions for evaluating power transistors with TO-220 footprints.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08