ULC1001-DRV290XEVM

Texas Instruments
595-ULC1001-DRV29EVM
ULC1001-DRV290XEVM

Mfr.:

Description:
Power Management IC Development Tools ULC1001 and DRV2901 hardware evaluation

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
ULC1001, DRV2901
ULC1001-DRV290X
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ULC1001-DRV290XEVM Evaluation Module

Texas Instruments ULC1001-DRV290XEVM Evaluation Module displays a two-chip solution of the ULC1001 configurable digital signal processor (DSP) controller and the DRV2901 piezo driver. The devices operate together to offer self-cleaning functionality with options like temperature detection, lens fault detection, and contaminant detection for automatic cleaning. The ULC1001-DRV290XEVM does not include a lens system. Additionally, the USB2ANY is sold separately.