178002

Wurth Elektronik
710-178002
178002

Mfr.:

Description:
Power Management IC Development Tools MagI3C DNS002 Power Supply Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$170.98 $170.98

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
7 V to 36 V
Magl3C-VDRM
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Magi3C
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

Magl³C Power Module Evaluation Boards

Würth Elektronik Magl³C Power Module Evaluation Boards evaluate FDSM, FISM, LDHM, VDMM, VDRM, and VISM power modules. These boards assist designers to optimize the external circuitry of the power module in their application-specific requirements, enabling a quick design-in to aid in fast time to market.

MagI3C Power Supply Reference Design Eval Board

Würth Elektronik MagI3C Power Supply Reference Design Eval Board is designed to demonstrate how an adjustable current/voltage source can be built with MagI3C power modules. This board is based on the MagI3C Variable Step Down Regulator Modules (VDRMs) and has two additional control loops. The MagI3C power supply reference design is aimed at applications requiring an adjustable power supply. This board can generate a constant voltage with an adjustable maximum current on one hand. On the other hand, the board can be set to generate a constant current with an adjustable maximum voltage. Würth MagI3C power supply reference design can set the output voltage from 0 to 15V and current from 0 to 2.5A in the two operating modes. When an adjustable output current limit is set, the power module becomes a constant current source or acts as a current source with a user-defined current limit. This board consists of LEDs that indicate current regulation mode, voltage regulation mode, and missing output voltage.