DK-SI-1SGX-L-A

Altera
989-DK-SI-1SGX-L-A
DK-SI-1SGX-L-A

Mfr.:

Description:
Programmable Logic IC Development Tools Stratix 10 Transceiver Signal Integrity Development Kit (Production L-Tile) including a 1-year license for Quartus Prime Pro Development Kit Edition

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8,501.53 $8,501.53

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
Stratix 10 GX
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Programmable Logic IC Development Tools
Series: Stratix 10
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Stratix
Part # Aliases: 984489
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99

Stratix® 10 Development Kits

Intel Stratix® 10 Development Kits are complete design environments with the hardware and software to evaluate the capabilities of Stratix 10 FPGAs. The kits can be used to develop and test PCI Express® (PCIe®) 3.0 designs using the PCI-SIG®-compliant development board. Use these boards to develop and test memory subsystems consisting of DDR4, DDR3, QDR IV and RLDRAM III memories. Modular and scalable designs can also be developed by using the FPGA mezzanine card (FMC) connectors to interface to an FMC mezzanine card. Support protocols, such as JESD204B, Serial RapidIO®, 10Gbps Ethernet (10GbE), SONET, Common Public Radio Interface (CPRI), OBSAI, and many others.

Stratix® 10 GX Signal Integrity Development Kits

Altera Stratix® 10 GX Signal Integrity Development Kits are a complete design environment with all hardware and software needed to develop Stratix 10 GX FPGAs. Take advantage of the performance and capabilities for design needs. Use the Altera Stratix 10 GX Signal Integrity Development Kits to evaluate transceiver channel performance. Generate and verify pseudo-random binary sequence (PRBS) patterns via an easy-to-use GUI. Dynamically change the channel's differential output voltage (VoD), pre-emphasis, and equalization settings to optimize the performance of channels.