EVAL-pSRAM-GW1NR4 MBGA81

GOWIN Semiconductor
192-SRAMGW1NR4MBGA81
EVAL-pSRAM-GW1NR4 MBGA81

Mfr.:

Description:
Programmable Logic IC Development Tools

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$260.05 $260.05

Product Attribute Attribute Value Select Attribute
GOWIN Semiconductor
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
GW1NR4-MG81
Brand: GOWIN Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-pSRAM-GW1NR4 Development Kit

GOWIN Semiconductor EVAL-pSRAM-GW1NR4 Development Kit provides the requirements and interface options for evaluating the LittleBee® GW1NR-4 FPGAs. The GW1NR-4 FPGAs have been optimized with low power, small size, and the thinnest package as the design goal. The GW1NR series also implements low power consumption, instant-on, low cost, non-volatile, high security, various packages, and flexible usage. The main difference between the GW1N series and the GW1NR series is that the GW1NR series integrates abundant pSRAM.

FEATURED PRODUCTS
GOWIN SEMICONDUCTOR