LCMXO3L-6900C-S-EVN

Lattice
842-LCMXO3L6900CSEVN
LCMXO3L-6900C-S-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools MachXO3L Starter Kit

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.13 $165.13

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Starter Kits
FPGA
MachXO3L
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Programmable logic IC development tools
For Use With: MachXO3L
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Series: MachXO3
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 188.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.i

MachXO3 Starter Kit

Lattice Semiconductor MachXO3 Starter Kit is a complete development platform for the MachXO3 FPGA. The board includes a prototyping area, a USB program/power port, an LED array, switches, and header landings with electrical connections to most of the FPGA's programmable I/O, power, and configuration pins. The Lattice board is powered by the PC's USB port or optionally with external power. The user can create or modify the program files and reprogram the board using Lattice Diamond software.

FEATURED PRODUCTS
LATTICE