P0642

Terasic Technologies
993-P0642
P0642

Mfr.:

Description:
Programmable Logic IC Development Tools FPGA Client Innovation Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,380.61 $3,380.61

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Development Kits
FPGA
10AX115N3F40E2SG
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Series: FPGA Board
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

P0642 FPGA Client Innovation Kit

Terasic Technologies P0642 FPGA Client Innovation Kit (FLIK) is an all-in-one, compact, adaptable accelerator purpose-design to accelerate critical workloads directly on laptops or everything portable. Workloads include data analysis, deep learning, and machine learning (ML) algorithms. The kit's form factor is slightly larger than a 2.5" external hard drive and can be placed vertically or horizontally. Terasic P0642 FLIK features a powerful Intel® Arria® 10 FPGA for higher speed data processing and 8GB DDR4-2133 onboard memory, providing around 4GB data transfer via PCIe Gen 3 interface. The kit fully supports the Intel Open VINO™ Toolkit, Intel Acceleration Stack, and OpenCL in both Windows and Linux versions. Typical applications include artificial intelligence (AI), data center acceleration, automotive, and security gateways.