X-NUCLEO-BNRG2A1

STMicroelectronics
511-X-NUCLEO-BNRG2A1
X-NUCLEO-BNRG2A1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy expansion board based on the BLUENRG-M2SP module for STM32

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.18 $17.18

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
BLUENRG-M2SP
BLE
Brand: STMicroelectronics
For Use With: STM32 Nucleo
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: X-NUCLEO
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 362.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

X-NUCLEO-BNRG2A1 Expansion Board

STMicroelectronics X-NUCLEO-BNRG2A1 Expansion Board is a BLUETOOTH® Low Energy board based on the BLUENRG-M2SP module for STM32 Nucleo. The board provides BLUETOOTH Low Energy connectivity for developer applications and can be plugged onto the STM32 Nucleo board through its Arduino UNO R3 connectors. This expansion board features BLUETOOTH v5.0 compliance and an FCC-certified BlueNRG-M2SP application processor module based on the ST BlueNRG-2 System-on-Chip (SoC). The SoC manages the complete BLUETOOTH Low Energy stack and protocols on its Cortex®-M0 core and programmable flash.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.