LRWHUB1EVK1A

Semtech
947-LRWHUB1EVK1A
LRWHUB1EVK1A

Mfr.:

Description:
RF Development Tools One Channel Hub Evaluation Kit ESP32 Shield Adapter Board and Display Interface

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.71 $69.71

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Transceiver
SX1261, SX1262, SX1268, LR1121, LLCC68
Brand: Semtech
Interface Type: Serial
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRaWAN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

One-Channel Hub Development Kit

Semtech One-Channel Hub Development Kit provides basic access for LoRaWAN® networks based on a single LoRa® Transceiver chip. The kit functions as a LoRaWAN access point that runs like a regular gateway but with only a single channel and modem. This operation, therefore, offers much less capacity. The Hub focuses on small-scale, low-density networks, up to 50 end devices, and is compatible with the LoRaWAN standard and existing LoRaWAN 1.0.x devices. The Semtech One-Channel Hub Development Kit uses Wi-Fi® as backhaul and is configurable via an accessible embedded webpage. The boards are available for individual purchase or as a complete set (LRWHUB1EVK1A).