ABX00023

Arduino
782-ABX00023
ABX00023

Mfr.:

Description:
WiFi Development Tools - 802.11 MKR WIFI 1010

In Stock: 215

Stock:
215 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.09 $39.09
$38.26 $382.60
$37.81 $945.25
$37.11 $1,855.50
$35.62 $3,562.00
$34.04 $8,510.00

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
U-BLOX NINA-W10
802.11 b/g/n
2.4 GHz
5 V
WiFi
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: WiFi Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MKR WIFI 1010

Arduino MKR WIFI 1010 is designed to quickly and easily add Wi-Fi® connectivity to any Arduino MKR-based application. The MKR WIFI 1010 features a U-BLOX NINA-W10 Series module, offering 2.4GHz IEEE® 802.11 b/g/n Wi-Fi. The MKR WIFI 1010 is powered by the Microchip Technology SAMD21 Cortex-M0+ 32bit Low Power ARM Microcontroller (MCU), delivering 32-bit computational power and a rich set of I/O interfaces. a Microchip Technology ECC508 CryptoAuthentication™ IC ensures secure communication using SHA-256 encryption.