DM164139

Microchip Technology
579-DM164139
DM164139

Mfr.:

Description:
Sub-GHz Development Tools RN2903 LoR Mote

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.02 $116.02

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Development Tools
RoHS:  
LoRa
Brand: Microchip Technology
Product Type: Sub-GHz Development Tools
Series: LoRa
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 222.264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
5A992.C

Microchip RN2903 LoRa® Technology Mote

Microchip RN2903 LoRa® Mote is based on the RN2903 LoRa modem and is a LoRaWAN™ Class A end-device. The Mote can demonstrate the long-range capabilities of the modem, as well as interoperability when connected to LoRaWANv1.0 compliant gateways and infrastructure. This unit includes light and temperature sensors to generate data, which are initiated by a button press or transmitted on a fixed schedule. An OLED display provides feedback on connection status, sensor values, and downlink data, or acknowledgments. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2903 modem. As with all Microchip RN families of products, this enables rapid setup and control of the on-board LoRaWAN™ protocol stack using the high-level ASCII command set.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.