MHT2012N-2450

NXP Semiconductors
771-MHT2012N-2450
MHT2012N-2450

Mfr.:

Description:
RF Development Tools MHT2012N 2400-2500 MHz Reference Circuit

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$815.96 $815.96

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
RoHS:  
Reference Design Boards
RF Amplifier
MHT2012N
2.4 GHz to 2.5 GHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 5.1 cm x 7.6 cm
Product Type: RF Development Tools
Series: MHT2012N
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935379244598
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908400
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MHT2012N Reference Circuit

NXP Semiconductors MHT2012N Reference Circuit is designed to enable rapid evaluation and prototyping of the MHT2012N RF LDMOS Integrated Power Amplifier. The NXP MHT2012N Power Amplifier is designed for RF energy applications operating in the 2450MHz ISM band and is qualified up to a maximum of 32VDD operation.