C099-F9P-1

u-blox
377-C099-F9P-1
C099-F9P-1

Mfr.:

Description:
GNSS / GPS Development Tools Application Board for ZED-F9P for Europe, Russia, Australia, USA and Canada - Smartnet trial license included

In Stock: 27

Stock:
27 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$388.77 $388.77

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
Application Boards
ZED-F9P
6 V to 12 V
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Packaging: Bulk
Product Type: GPS Development Tools
Series: ZED-F9P
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8526910020
JPHTS:
851762090
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

C099-F9P Application Boards

u-blox C099-F9P Application Boards integrate the ZED-F9P module and include an ODIN-W2 short-range module for connectivity options. These boards include flexible connectivity options like Wi-Fi and BLUETOOTH®. The C099-F9P development tools feature Arduino mega shield connections for host expansion. The application boards come with U-center evaluation software that provides a powerful platform for evaluating GNSS receivers. This u-center software contains an NTRIP server/client that can be used to manage the RTCM correction stream to and from a C099-F9P application board. The C099-F9P application boards operate at a 6V to 12V supply voltage range and 3.3V IO voltage.