455-00004

Ezurio
239-455-00004
455-00004

Mfr.:

Description:
WiFi Development Tools - 802.11 LCD FOR 60 SERIES SOM DEV KIT

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$175.49 $175.49

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: WiFi Development Tools - 802.11
RoHS:  
Add-On Boards
60 SOM Series
802.11 a/b/g/n/ac
2.4 GHz, 5 GHz
WiFi
Bulk
Antenna Connector Type: Integrated
Brand: Ezurio
For Use With: 60 series SOM DVK, 453-00138-K1, 453-00137-K1
Moisture Sensitive: Yes
Product Type: WiFi Development Tools
Series: 60 Series SOM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: 60 Series
Unit Weight: 757.695 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

60 Series SOMs Development Boards

Ezurio 60 Series SOMs Development Boards are designed to facilitate the evaluation of the 60 Series SOMs product family. The 453-00137-K1 development board uses 1Gb LPDDR2 RAM and 2Gb NAND flash. The 453-00138-K1 development board implements 2Gb LPDDR2 RAM and 4Gb NAND flash. The 455-00003 development board provides 1Gb LPDDR1 RAM and 2Gb NAND flash. Furthermore, the 455-00004 is an LCD Touchscreen for the 60 Series SOM development board (add-on).