U137

M5Stack
170-U137
U137

Mfr.:

Description:
Antenna Development Tools The global version of CAT-M & NB-IoT dual-mode wireless communication module.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.51 $48.51

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Antenna Development Tools
RoHS:  
Development Kits
700 MHz to 820 MHz
SIM7080G
NBIoT
GPS, GLONASS, BeiDou, Galileo
Brand: M5Stack
Dimensions: 62 mm x 40 mm x 18.4 mm
For Use With: CatM+GNSS, 4G Antenna, GPS Antenna
Product Type: Antenna Development Tools
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIM7080G CatM/NB-IoT + GNSS Unit

M5Stack SIM7080G CatM/NB-IoT + GNSS Unit with Telec Antenna is the global version of the CatM and NB-IoT dual-mode wireless communication module. The internal SIM7080G module supports both CatM and NB-IoT bands worldwide and GNSS. This unit features integrated dual SMA external antenna interfaces (LTE+GNSS) to improve communication quality and signal stability. The SIM7080G CatM/NB-IoT + GNSS unit also features UART (3.3V TTL), AT Command control communication interface, 12VDC@13mA standby current, and MicroSim card slot. This unit adopts serial communication and supports multiple communication protocols. The IM7080G CatM/NB-IoT + GNSS unit is used in remote control, remote monitoring, automatic guided vehicles (AGVs), and the Internet of Things (IoT) applications.