EB_NN02-224-915

Ignion
128-EB_NN02-224-915
EB_NN02-224-915

Mfr.:

Description:
Antenna Development Tools RUN mXTENDTM 1 Port 915 MHz

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.01 $78.01

Product Attribute Attribute Value Select Attribute
Ignion
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
902 MHz to 928 MHz
NN02-224
Cellular (NBIoT, LTE)
Brand: Ignion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Dimensions: 131 mm x 60 mm x 1 mm
For Use With: Chip Antenna
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
ECCN:
EAR99

mXTEND™ Evaluation Boards

Ignion mXTEND™ Evaluation Boards are used to evaluate Ignion mXTEND Chip Antenna Boosters, specifically designed to provide multi-band performance in wireless devices. The chip antenna boosters include the ALL mXTEND™, BAR mXTEND™, CUBE mXTEND™, RUN mXTEND™, and TRIO mXTEND™ series. The evaluation boards for these series are built on an FR4 substrate with a thickness of 1mm. Ignion mXTEND Evaluation Boards have a tolerance of ±0.2mm.