455-00022

Ezurio
239-455-00022
455-00022

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 DVK for Module, BL654 PA, Integrated Antenna (Nordic nRF52840)

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.69 $112.69

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
BL654
2.44 GHz
Bluetooth LE
Antenna Connector Type: Integrated
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: BL654PA, nRF52840, 455-00020C, 455-00020R
Packaging: Bulk
Product Type: Bluetooth Development Tools
Protocol - WiFi - 802.11: 802.15.4
Series: BL654PA
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BL654
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BL654PA BLUETOOTH® Development Kits

Ezurio BL654PA BLUETOOTH® Development Kits are development tools designed to develop BL654 PA 802.15.4 modules.  This development kit offers wireless connectivity and provides multiple options for BLUETOOTH Low Energy (BLE) and Near Field Communication (NFC) application development. Typical applications include IoT devices and sensors, beacons and proximity applications, secure medical peripherals, and industrial monitoring.