DA14592-016FDEVKT-U

Renesas / Dialog
724-DA14592016FDVKTU
DA14592-016FDEVKT-U

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy Development Kit USB for DA14592: includes single board; Primary usage is SW Application development

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.21 $57.21

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
DA14592
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14592
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A991.a.2

DA14592 Development Tools

Renesas/Dialog DA14592 Development Tools offer a comprehensive and user-friendly development environment with real-time power profiling. The development tools include two daughter boards (DA14592-01O9DB-P, DA14592-016FDB-P), a development kit (DA14592-016FDEVKT-U), and a development kit pro (DA14592-016FDEVKT-P). Offering a comprehensive and user-friendly development environment with real-time power profiling, these development tools enable rapid development and prototyping of applications based on the DA14592 SoC.