UGMZ2AA_EVK

Alps Alpine
688-UGMZ2AA_EVK
UGMZ2AA_EVK

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BLE EVAL Kit W/ Daughter/Main Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.96 $144.96

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Modules
BLE
Brand: Alps Alpine
Product Type: Bluetooth Development Tools
Series: UGMZ2AA
Subcategory: Development Tools
Version: Version 4.1
Unit Weight: 4.885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UGMZ2AA EVK Evaluation Kit

Alps Alpine UGMZ2AA EVK Evaluation Kit is used to develop the Alps UGMZ2AA BLUETOOTH® Communication Module, which is mounted on the board. The evaluation kit includes the UGMZ2AA daughterboard, which features a mounted EEPROM device. The mainboard functions (USB-UART, USB-JTAG, power supply) are used for the UGMZ2AA. The following ports are provided and connected to the UGMZ2AA with connectors: VCC, GND, RST, Vpp, SWCLK/SWDIO (JTAG debug), and programmable I/O.