EVK-NORA-B120

u-blox
377-EVK-NORA-B120
EVK-NORA-B120

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Eval. kit NORA-B120 and NORA-B121

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
NORA-B1
2.4 GHz
Brand: u-blox
Interface Type: USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: NORA-B1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVK-NORA-B12x Evaluation Kits

u-blox EVK-NORA-B12x Evaluation Kits evaluate the features and functionalities of the NORA-B12x series modules that house the Nordic Semiconductor nRF5340 dual-core RF System on Chip (SoC). The evaluation kits provide a great starting point for almost any Bluetooth® 5.2 Low Energy (LE), Thread, or Zigbee® projects. All the features of the NORA-B12x modules are easily accessed from the evaluation board with a simple USB connection to provide power, programming and virtual COM ports. The EVK-NORA-B12x evaluation kits feature four user buttons, a USB peripheral connector, user LEDs and a reset button. Additionally, 46 GPIO signals are available on headers that are compatible with the Arduino® form factor. The EVK-NORA-B12x evaluation kits exhibit an NFC antenna connector, 32.768kHz crystal, CR2032 coin cell battery holder, and USB peripheral connector as well.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
4
Expected 2026/08/27
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.52 $110.52