LBAD0XX1SC-DM-EVK-B

Murata Electronics
81-LBAD0XX1SC-DMEVKB
LBAD0XX1SC-DM-EVK-B

Mfr.:

Description:
Mobile Development Tools Type 1SC Module EVK

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.52 $110.52

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Mobile Development Tools
RoHS:  
Development Kits
LBAD0XX1SC-151
Brand: Murata Electronics
Packaging: Bulk
Product Type: Cellular Development Tools
Series: 1SC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LBAD0XX1SC-DM-EVK-B Type 1SC Evaluation Kit

Murata LBAD0XX1SC-DM-EVK-B Type 1SC Evaluation Kit includes a Type 1SC evaluation board, two mini USB cables, and a quick start guide. The evaluation board is used to evaluate the LBAD0XX1SC Type 1SC Cat. M1 and NB1-IoT module. This module features a 16MB flash and comes in an 11.1mm x 11.4mm x 1.4mm (typical dimensions). The Type 1SC module complies with 3GPP release specifications and is optimized for class 3 LTE output power (+23dBm). Typical applications include wearables, E-bikes, smart meters, and healthcare.