PNT-SG3FS-EVAL

Lantronix
515-PNT-SG3FS-EVAL
PNT-SG3FS-EVAL

Mfr.:

Description:
GNSS / GPS Development Tools GNSS Eval Kit for PNT-SG3FS

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$303.94 $303.94

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
PNT-SG3FS
1.8 V, 3.3 V
I2C, UART
GNSS
Brand: Lantronix
Dimensions: 10.1 mm x 9.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: GPS Development Tools
Series: PNT-SG3FS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
ECCN:
5A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PNT Series Evaluation Kit

Lantronix PNT Series Evaluation Kit offers versatile functionality with features designed for seamless evaluation. The Lantronix PNT board supports USB and battery options for standalone usage. The inclusion of ON/OFF and reset buttons enhances user control. The kit features an SMA female connector for the antenna, ensuring reliable connectivity. The PPS output, accompanied by a dedicated LED, also provides precise timing information. Leverage NMEA communication through UART using a USB cable or opt for I2C over the signal connector, offering flexibility in data transfer methods. This comprehensive set of features makes the Lantronix PNT Series Evaluation Kit a robust and adaptable solution for evaluation purposes.