4279

Adafruit
485-4279
4279

Mfr.:

Description:
GNSS / GPS Development Tools Adafruit Ultimate GPS GNSS with USB - 99 channel w/10 Hz updates

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 2026/03/10
35
12
Expected 2026/06/02
23
Expected 2026/06/11
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.96 $29.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Boards
10 Hz
USB
GPS
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 40 mm x 25.4 mm x 6.8 mm
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8526100040
TARIC:
8526100090
ECCN:
7A994

Ultimate GPS Module with USB

Adafruit Ultimate GPS Module with USB is built around the MTK3339 high-quality GPS module that tracks up to 22x satellites on 66x channels. This 5V module features built-in data logging, a low 20mA current draw during navigation, an internal patch antenna, and a u.FL connector for the external active antenna. A high-sensitivity receiver provides -165dB tracking with up to 10x location updates a second for high-speed, high-sensitivity logging or tracking.